Low

INTERSIL  ISL28156FBZ-T7  Operational Amplifier, Single, 250 kHz, 1 Amplifier, 0.05 V/µs, 2.4V to 5.5V, SOIC, 8 Pins

INTERSIL ISL28156FBZ-T7
Technical Data Sheet (650.25KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Bandwidth:
250kHz
No. of Amplifiers:
No. of Amplifiers:
1 Amplifier
Slew Rate:
0.05V/µs
Supply Voltage Range:
2.4V to 5.5V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
Op Amp Type:
Low Bias Current
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Similar Products