Low

INTERSIL  ISL28022FUZ-TR5453  VOLTAGE MONITOR, 700UA, 5.5V, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: INTERSIL
  • Newark Part No.: 97W1453
  • Manufacturer Part No ISL28022FUZ-TR5453

Product Information


  • Delay Time: -
  • Digital IC Case: MSOP
  • MSL: -
  • No. of Pins: 10
  • No. of Supervisors / Monitors: 1
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • Reset Type: -
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Current: 700µA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 3V
  • Threshold Voltage: -

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 5/25/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 2500

Order multiple quantity: 2500

Unit Price: $1.80

Buy

Price

Quantity List Price
100+ $1.80

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought