Low

INTERSIL  ISL28022FUZ-T7AR5453  Voltage Monitor, 1 Monitor, 3V-5.5V supply, MSOP-10

INTERSIL ISL28022FUZ-T7AR5453
Technical Data Sheet (995.23KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Threshold Voltage:
-
No. of Supervisors / Monitors:
1Monitors
Supply Voltage Min:
3V
Supply Voltage Max:
5.5V
Reset Type:
-
Digital IC Case:
MSOP
No. of Pins:
10Pins
Delay Time:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes