Low

ISL12022IBZ - 

RTC, Battery Backed SRAM, DD:MM:YYYY, HH:MM:SS, RTC, I2C, 2.7 V to 5.5 V Supply, SOIC-8

ISL12022IBZ - RTC, Battery Backed SRAM, DD:MM:YYYY, HH:MM:SS, RTC, I2C, 2.7 V to 5.5 V Supply, SOIC-8

The actual product may differ from image shown

Manufacturer:
INTERSIL INTERSIL
Manufacturer Part No:
ISL12022IBZ
Newark Part No.:
96M2896
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DD:MM:YYYY
:
HH:MM:SS
:
RTC
:
2.7V
:
5.5V
:
SOIC
:
8Pins
:
I2C
:
-40°C
:
85°C
:
-
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $4.51 10+ $4.05 25+ $3.80 50+ $3.56 100+ $3.32 250+ $3.07 500+ $2.82 More Less

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/18/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$2.82 $ 2.82
Price for:
Each
Multiple: 980 Minimum: 980
Quantity Price
980 + $2.82
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.