2010/02/09

INTERSIL - IS82C55A-5 - Transceiver IC

INTERSIL,IS82C55A-5,Transceiver IC
Image is for illustrative purposes only.
Please refer to product description
INTERSIL
Manufacturer:
INTERSIL
Newark Part Number:
05B7423
Manufacturer Part No:
IS82C55A-5

RoHS Compliance : Not RoHS Compliant No

Description
  • Transceiver IC
  • Supply Voltage Range:4.5V to 5.5V
  • Operating Temperature Range:-40°C to +85°C
  • Digital IC Case Style:LCC
  • No. of Pins:44
  • Leaded Process Compatible:No
  • Package/Case:44-PLCC
  • Peak Reflow Compatible (260 C):No
  • RoHS Compliant: No

Show Substitutes

Availability

Availability: 203

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

 - Non-Cancelable/Non-Returnable

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $8.64   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 24 $16.73 $8.64
25  - 99 $15.49 $8.64
100  - 249 $14.17 $8.64
250  - 499 $13.32 $8.64
500  - 999 $12.27 $8.64
1000  - 2499 $10.89 $8.64
2500+  $9.98 $8.64

Product Information Product Attributes Similar Products

Product Range Product Range

Catalog Page:

69 / 125

Substitute

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty
79K7563

INTERSIL
IS82C55A-5Z

IC,Peripheral Interface,CMOS,LDCC,44PIN,PLASTIC

RoHS Compliant: Yes;

RoHS Certificate of Compliance
RoHS Compliant Yes 0
1 Each
520+
$7.43

Substitute Products Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

Customers Also Bought

Spool of 100
$43.83