2010/02/10

INTERSIL - IS82C54-10 - Timer IC

INTERSIL,IS82C54-10,Timer IC
Image is for illustrative purposes only.
Please refer to product description
INTERSIL
Manufacturer:
INTERSIL
Newark Part Number:
05B7419
Manufacturer Part No:
IS82C54-10

RoHS Compliance : Not RoHS Compliant No

Description
  • Timer IC
  • Operating Mode:Monostable One-Shot
  • No. of Timers:3
  • External Clock Input:No
  • Frequency:10MHz
  • Supply Voltage Range:4.5V to 5.5V
  • Digital IC Case Style:LCC
  • No. of Pins:28
  • Operating Temperature Range:-40°C to +85°C
  • RoHS Compliant: No

Show Substitutes

Availability

Availability: 0

Lead Time 108 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $28.28  

  1. Qty

Price

Qty Price
1  - 24 $28.28
25  - 99 $26.18
100  - 249 $23.96
250  - 499 $22.52
500  - 999 $20.74
1000  - 2499 $18.41
2500+  $16.86

Product Information Product Attributes Similar Products

Product Range Product Range

Catalog Page:

201 / 125

Substitute

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty
57K4497

INTERSIL
IS82C54-10Z

IC,TIMER,CMOS,LDCC,28PIN,PLASTIC

ROHS COMPLIANT: YES;

RoHS Certificate of Compliance
RoHS Compliant Yes 158
1 Each
185+
$14.58
259+
$13.45
518+
$12.56

Substitute Products Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

1 Each
$14.58

Customers Also Bought

INTERSIL HA1-5320-2
1 Each
$41.26
WAKEFIELD THERMAL SOLUTIONS 273-AB
1 Each
$0.387
1 Each
$3.76