INTERSIL - IP82C55AZ - Transceiver IC
Please refer to product description
RoHS Compliance
:
|
Availability
Availability:
935 Price For: 1 Each Minimum Order Quantity: 1 Order Multiple Quantity: 1 Price: $13.90 Price
|
| Product Information | Product Attributes | Similar Products |
|---|---|---|
|
Catalog Page: 101 / 12796 / 126 69 / 125 |
Substitute
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
05B7362
|
INTERSIL
IP82C55A |
Transceiver IC Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:DIP; No. of Pins:40; Leaded Process Compatible:No; Package/Case:40-DIP; Peak Reflow Compatible (260 C):No ; RoHS Compliant: No; |
|
No
|
0
|
1 Each |
|
|
||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||
Accessories
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
34M6428
|
FISCHER ELEKTRONIK
ICK SMD A 8 SA |
Heat Sink Package/Case:8-DIL, 20-SSOP, 24-SSOP, 28-SSOP, 24-TSSOP, 28-TSSOP, 38-TSSOP; Thermal Resistance:87 C/W; Mounting Type:Adhesive Mount; Length:8mm; Height:4.8mm; Width:6.3mm; Body Plating:Black Anodized ; RoHS Compliant: Yes; |
|
|
1836 |
1 Each |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
35M4377
|
STANNOL
631954 |
SOLDER WIRE, , 0.5MM, 250G Wire Diameter:0.5mm; Material Composition:Sn95,5Ag3,8Cu0,7; Melting Temperature:217°C; Weight:250g; SVHC:No SVHC; Flux Type:HS10, Rosin based ; RoHS Compliant: Yes; |
|
|
77 |
Roll of 1 |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||


