Low

INTERSIL  IP82C55A  I/O Expander, 8bit, 8 MHz, CMOS, 4.5 V, 5.5 V, DIP

INTERSIL IP82C55A
Technical Data Sheet (551.39KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Chip Configuration:
8bit
Bus Frequency:
8MHz
IC Interface Type:
CMOS
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Interface Case Style:
DIP
No. of Pins:
40Pins
No. of I/O's:
24I/O's
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
No
Authorized Distributor

Substitutes

I/O Expander, 8bit, 8 MHz, CMOS, 4.5 V, 5.5 V, DIP

INTERSIL

493 in stock

Price for: Each

1+ $9.77 25+ $9.18 100+ $6.53 500+ $5.04

Buy

I/O Expander, 8bit, 8 MHz, CMOS, 4.5 V, 5.5 V, DIP

INTERSIL

55 in stock

Price for: Each

1+ $14.33 Promotional price 25+ $10.37 Promotional price

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.