2010/03/20

INTERSIL - ID82C59A - Controller IC

INTERSIL,ID82C59A,Controller IC
Image is for illustrative purposes only.
Please refer to product description
INTERSIL
Manufacturer:
INTERSIL
Newark Part Number:
05B7331
Manufacturer Part No:
ID82C59A

RoHS Compliance : Not RoHS Compliant No

Description
  • Controller IC
  • No. of Outputs:1
  • No. of Pins:28
  • Operating Temperature Range:-40°C to +85°C
  • Leaded Process Compatible:No
  • Package/Case:28-CDIP
  • Peak Reflow Compatible (260 C):No
  • Supply Voltage Max:5.5V
  • Supply Voltage Min:4.5V
  • RoHS Compliant: No

Availability

Availability: 186

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $29.48  

  1. Qty

Price

Qty Price
1  - 24 $29.48
25  - 99 $26.80
100  - 249 $23.76
250  - 499 $21.81
500  - 999 $20.22
1000  - 2499 $19.49
2500+  $17.67

Product Information Product Attributes Similar Products

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----