Low

ICM7556IPDZ - 

Timer, Oscillator & Pulse Generator IC, CMOS RC Timer, 1 MHz, Astable, Monostable, 2V to 18V, DIP-14

ICM7556IPDZ - Timer, Oscillator & Pulse Generator IC, CMOS RC Timer, 1 MHz, Astable, Monostable, 2V to 18V, DIP-14

The actual product may differ from image shown

Manufacturer:
INTERSIL INTERSIL
Manufacturer Part No:
ICM7556IPDZ
Newark Part No.:
57K3904
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ICM7556IPDZ is a CMOS RC Timer provides significantly improved performance over the standard SE/NE555/6 and 355 timers, while at the same time being direct replacements for those devices in most applications. Improved parameters include low supply current, wide operating supply voltage range, low THRESHOLD, TRIGGER and RESET currents, no crowbarring of the supply current during output transitions, higher frequency performance and no requirement to decouple control voltage for stable operation. Specifically, the ICM7556 are stable controllers capable of producing accurate time delays or frequencies. The ICM7556 is a dual ICM7555, with the two timers operating independently of each other, sharing only V+ and GND. In the one shot mode, the pulse width of each circuit is precisely controlled by one external resistor and capacitor.
  • Exact equivalent in most cases for SE/NE555/556 or TLC555/556
  • 120μA Low supply current
  • 20pA Extremely low input currents
  • 0.005%/°C at +25°C temperature stability
  • Normal reset function no crowbarring of supply during output transition
  • Can be used with higher impedance timing elements than regular 555/6 for longer RC time constants
  • Timing from microseconds through hours
  • Operates in both astable and monostable modes
  • Adjustable duty cycle
  • High output source/sink driver can drive TTL/CMOS
  • Outputs have very low offsets, HI and LO

Applications

Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
1MHz
:
2V
:
18V
:
DIP
:
14Pins
:
-25°C
:
85°C
:
Each
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

INTERSIL

IC, TIMER DUAL CMOS, 7556, DIP14

2,334 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

324 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$1.62 $ 1.62
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.62
10 + $1.38
100 + $1.10
500 + $0.963
1000 + $0.798
2500 + $0.743
5000 + $0.716
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.