Low

ICM7555IPAZ - 

CMOS RC Timer in PDIP-8 Package

ICM7555IPAZ - CMOS RC Timer in PDIP-8 Package

The actual product may differ from image shown

Manufacturer:
INTERSIL INTERSIL
Manufacturer Part No:
ICM7555IPAZ
Newark Part No.:
57K3903
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ICM7555IPAZ is a CMOS RC timer providing significantly improved performance over the standard SE/NE555/6 and 355 timers, while at the same time being a direct replacement for those devices in most applications. For a stable operation as an oscillator, the free running frequency and the duty cycle are both accurately controlled by two external resistors and one capacitor. The circuit is triggered and reset on falling (negative) waveforms, and the output inverter can source or sink currents large enough to drive TTL loads, or provide minimal offsets to drive CMOS loads.
  • Low supply current
  • Extremely low input current
  • High speed operation
  • Temperature stability
  • Timing from microseconds through hours
  • Operates in both a stable and monostable modes
  • Adjustable duty cycle

Applications

Clock & Timing

Product Information

:
1MHz
:
2V
:
18V
:
DIP
:
8Pins
:
-25°C
:
85°C
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $0.847 10+ $0.696 100+ $0.449 500+ $0.396 1000+ $0.352 2500+ $0.298 10000+ $0.287 More Less

INTERSIL

IC, TIMER CMOS, 7555, DIP8

2,131 in stock

Each

1+ $0.83 10+ $0.682 100+ $0.44 500+ $0.396 1000+ $0.352 2500+ $0.298 10000+ $0.287 More Less

MAXIM INTEGRATED PRODUCTS

Timer, Oscillator & Pulse Generator IC, CMOS RC Timer, 500 kHz, 2 V to 18 V, DIP-8

3 in stock

Each

1+ $2.20 10+ $2.04 25+ $1.91 50+ $1.82 100+ $1.75 250+ $1.65 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6,634 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$0.83 $ 0.83
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.83
10 + $0.682
100 + $0.44
500 + $0.396
1000 + $0.352
2500 + $0.298
10000 + $0.287
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

INTERSIL - ICM7555IPAZ - TIMER, SINGLE, 1MHZ, 18V, 8-DIP 4 5 1 1
Product review We use this item fairly often. Newark provides great service. January 21, 2015
  • 2015-06-11T15:22:29.730-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_57K3903, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.