Low

ICM7555IBAZ - 

Timer, Oscillator & Pulse Generator IC, CMOS RC Timer, 1 MHz, 2 V to 18 V, SOIC-8

ICM7555IBAZ - Timer, Oscillator & Pulse Generator IC, CMOS RC Timer, 1 MHz, 2 V to 18 V, SOIC-8

The actual product may differ from image shown

Manufacturer:
INTERSIL INTERSIL
Manufacturer Part No:
ICM7555IBAZ
Newark Part No.:
57K3901
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ICM7555IBAZ is a CMOS RC general purpose timer in 8 pin SOIC package. It provides significantly improved performance over standard SE/NE 555/6 and 355 timers while at same time being direct replacements for those devices in most applications. Improved parameters include low supply current, wide operating supply voltage range, low threshold, no crowbarring of supply current during output transitions, higher frequency performance and no requirement to decouple control voltage for stable operation. The ICM7555 is capable of producing accurate time delays or frequencies.
  • Low supply current of 60μA
  • Extremely low input current of 20pA
  • High speed operation of 1MHz
  • Supply voltage range from 2V to 18V
  • Temperature stability of 0.005%/°C at 25°C
  • Adjustable duty cycle
  • High output source/sink driver can drive TTL/CMOS
  • Timing from microseconds through hours
  • Operates in both astable and monostable modes
  • Operating temperature range from -25°C to 85°C

Applications

Clock & Timing

Warnings

This device is sensitive to electrostatic discharge. Users should follow proper IC handling procedures.

Product Information

:
1MHz
:
2V
:
18V
:
SOIC
:
8Pins
:
-25°C
:
85°C
:
Each
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

INTERSIL

IC, TIMER CMOS, SMD, 7555, SOIC8

2,137 in stock
Add

MAXIM INTEGRATED PRODUCTS

Timer, Oscillator & Pulse Generator IC, CMOS RC Timer, 500 kHz, 2 V to 18 V, NSOIC-8

310 in stock

Each

1+ $1.47 10+ $1.44 50+ $1.40 1000+ $1.37

Add

INTERSIL

Timer, Oscillator & Pulse Generator IC ,CMOS RC Timer, 1 MHz, 2 V to 18 V, SOIC-8

6,518 in stock
Add

MAXIM INTEGRATED PRODUCTS

Timer, Oscillator & Pulse Generator IC, CMOS RC Timer, 500 kHz, 2 V to 18 V, NSOIC-8

655 in stock

MAXIM INTEGRATED PRODUCTS

IC, CMOS TIMER, SMD, 7555, SOIC8

101 in stock

Each

1+ $1.57 10+ $1.53 50+ $1.50 1000+ $1.46

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7,467 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$0.71 $ 0.71
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.71
10 + $0.589
100 + $0.38
500 + $0.342
1000 + $0.304
2500 + $0.257
10000 + $0.248
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.