2010/03/19

INTERSIL - ICM7555CBAZ - Timer IC

INTERSIL,ICM7555CBAZ,Timer IC
Image is for illustrative purposes only.
Please refer to product description
INTERSIL
Manufacturer:
INTERSIL
Newark Part Number:
57K3899
Manufacturer Part No:
ICM7555CBAZ

RoHS Compliance : RoHS Compliant Yes

Description
  • Timer IC
  • Operating Mode:Astable / Monostable
  • No. of Timers:1
  • External Clock Input:Yes
  • Frequency:1MHz
  • Supply Voltage Range:2V to 18V
  • Digital IC Case Style:SOIC
  • No. of Pins:8
  • Operating Temperature Range:0°C to +70°C
  • RoHS Compliant: Yes

Show Substitutes

Show Accessories

Availability

Availability: 537

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.498  

  1. Qty

Price

Qty Price
1  - 24 $0.498
25  - 99 $0.458
100  - 249 $0.409
250  - 499 $0.371
500  - 999 $0.339
1000  - 2499 $0.310
2500+  $0.295

Product Information Product Attributes Similar Products

Product Range Product Range

Catalog Page 226

Catalog Page:

226 / 127

214 / 126

201 / 125

Substitute

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


06F7572

INTERSIL
ICM7555CBA

Timer IC

Operating Mode:Astable / Monostable; No. of Timers:1; External Clock Input:No; Frequency:1MHz; Supply Voltage Range:2V to 18V; Digital IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;

Datasheet
Product Range
Not RoHS Compliant No 0
1 Each
7,840+
$0.357

Substitute Products Available RoHS Compliant

Accessories

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


59M1641

ROTH ELEKTRONIK
RE932-01

ADAPTOR, SMD, SO-8, 1.27MM

Type:SMT Device Adapter; External Length / Height:8mm; External Width:20.5mm; Board Thickness:1.5mm; Pitch:2.54mm; PCB Hole Diameter:1mm; Connector Type:SO-8; No. of Holes:8;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 538
1 Each
1+
$6.94
50+
$5.71
100+
$5.23
250+
$4.83
more...

Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

INTERSIL ICM7555CBA
1 Each
$0.357

Accessories

ROTH ELEKTRONIK RE932-01
1 Each
$6.94