Low

ICM7242IPAZ - 

Fixed Timer & Counter IC, 13 MHz, Astable, Monostable, 2 V to 16 V, DIP-8

ICM7242IPAZ - Fixed Timer & Counter IC, 13 MHz, Astable, Monostable, 2 V to 16 V, DIP-8

The actual product may differ from image shown

Manufacturer:
INTERSIL INTERSIL
Manufacturer Part No:
ICM7242IPAZ
Newark Part No.:
79K6933
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ICM7242IPAZ is a CMOS Timer/Counter Circuit consists of an RC oscillator followed by an 8-bit binary counter. It will replace the 2242 in most applications, with a significant reduction in the number of external components. Three outputs are provided. They are the oscillator output and buffered outputs from the first and eighth counters.
  • Timing from microseconds to days
  • Cascadable
  • Monostable or astable operation
  • Low supply current of 115µA at 5V

Applications

Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
13MHz
:
2V
:
16V
:
DIP
:
8Pins
:
-25°C
:
85°C
:
Each
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Timer, Oscillator & Pulse Generator IC, Fixed Timer / Counter, 15 MHz, 2 V to 16 V, DIP-8

187 in stock

Each

1+ $2.82 10+ $2.76 50+ $2.70 1000+ $2.63

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

444 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$3.68 $ 3.68
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.68
10 + $3.13
25 + $2.99
50 + $2.86
100 + $2.72
250 + $2.58
500 + $2.31
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.