2010/02/10

INTERSIL - ICM7228CIPIZ - LED Driver IC

INTERSIL,ICM7228CIPIZ,LED Driver IC
Image is for illustrative purposes only.
Please refer to product description
INTERSIL
Manufacturer:
INTERSIL
Newark Part Number:
79K6932
Manufacturer Part No:
ICM7228CIPIZ

RoHS Compliance : RoHS Compliant Yes

Description
  • LED Driver IC
  • Device Type:LED
  • Input Voltage Range:4V to 6V
  • Output Current:200µA
  • No. of Outputs:16
  • Operating Temperature Range:-40°C to +85°C
  • Driver Case Style:DIP
  • No. of Pins:28
  • Data Control Interface:Microprocessor
  • RoHS Compliant: Yes

Show Substitutes

Availability

Availability: 916

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $5.29  

  1. Qty

Price

Qty Price
1  - 24 $5.29
25  - 49 $4.61
50  - 99 $4.03
100  - 249 $3.65
250  - 999 $3.44
1000+  $3.37

Product Information Product Attributes Similar Products

Product Range Product Range

Catalog Page 108

Catalog Page:

108 / 127

104 / 126

77 / 125

Substitute

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


05B7306

INTERSIL
ICM7228CIPI

LED Driver IC

Device Type:LED; Input Voltage Range:4V to 6V; Output Current:200µA; No. of Outputs:16; Operating Temperature Range:-40°C to +85°C; Driver Case Style:DIP; No. of Pins:28; Data Control Interface:Microprocessor ;

Datasheet
Not RoHS Compliant No 0
1 Each
429+
$4.68
1,001+
$4.58

Substitute Products Available RoHS Compliant
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

INTERSIL ICM7228CIPI
1 Each
$4.68

Customers Also Bought

1 Each
$0.370
1 Each
$0.127
NATIONAL SEMICONDUCTOR LMH6647MF/NOPB
1 Cut tape
$1.93