2010/03/20

INTERSIL - ICM7218DIJI - LED Driver IC

INTERSIL,ICM7218DIJI,LED Driver IC
Image is for illustrative purposes only.
Please refer to product description
INTERSIL
Manufacturer:
INTERSIL
Newark Part Number:
06F7547
Manufacturer Part No:
ICM7218DIJI

RoHS Compliance : Not RoHS Compliant No

Description
  • LED Driver IC
  • Device Type:LED
  • Input Voltage Range:4V to 6V
  • Output Current:50mA
  • No. of Outputs:16
  • Operating Temperature Range:-40°C to +85°C
  • Driver Case Style:DIP
  • No. of Pins:28
  • Data Control Interface:Microprocessor
  • RoHS Compliant: No

Availability

Availability: 300

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $14.55  

  1. Qty

Price

Qty Price
1  - 24 $14.55
25  - 99 $13.06
100  - 249 $11.78
250  - 499 $10.61
500  - 999 $9.81
1000  - 2499 $9.22
2500+  $8.27

Product Information Product Attributes Similar Products

Catalog Page:

77 / 125

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----