2010/02/10

INTERSIL - ICM7218CIJI - LED Driver IC

INTERSIL,ICM7218CIJI,LED Driver IC
Image is for illustrative purposes only.
Please refer to product description
INTERSIL
Manufacturer:
INTERSIL
Newark Part Number:
06F7546
Manufacturer Part No:
ICM7218CIJI

RoHS Compliance : Not RoHS Compliant No

Description
  • LED Driver IC
  • Device Type:LED
  • Input Voltage Range:4V to 6V
  • Output Current:50mA
  • No. of Outputs:16
  • Operating Temperature Range:-40°C to +85°C
  • Driver Case Style:DIP
  • No. of Pins:28
  • Data Control Interface:Microprocessor
  • RoHS Compliant: No

Show Accessories

Availability

Availability: 236

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $14.20  

  1. Qty

Price

Qty Price
1  - 24 $14.20
25  - 99 $12.74
100  - 249 $11.50
250  - 499 $10.35
500  - 999 $9.57
1000  - 2499 $9.00
2500+  $8.06

Product Information Product Attributes Similar Products

Product Range Product Range

Catalog Page:

77 / 125

Accessories

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


74M0642

FISCHER ELEKTRONIK
DIL 28 SMD M

SOCKET, SMD, DIL-28

Connector Type:DIP; Pin Format:DIP; No. of Ways:28; Contact Plating:Gold; Lead Spacing:2.54mm; Row Pitch:15.24mm; Mounting Type:PC Board; SVHC:No SVHC;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 132
1 Each
1+
$3.49
50+
$2.87
100+
$2.63
250+
$2.43
more...



35M4344

STANNOL
574601

SOLDER WIRE, KS100, 0.3MM, 250G

Wire Diameter:0.3mm; Material Composition:Sn95.59Ag3.8Cu0.7+ML (Co, Ni, Ce, Fe); Melting Temperature:217°C; Weight:250g; SVHC:No SVHC; Flux Type:KS100: Rosin-free, Halide-free Activated Synthetic ; RoHS Compliant: Yes;

Datasheet
Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 9
Roll of 1
1+
$71.53
25+
$65.59
50+
$60.55
100+
$58.47
more...

Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

FISCHER ELEKTRONIK DIL 28 SMD M
1 Each
$3.49
Roll of 1
$71.53

Customers Also Bought

NATIONAL SEMICONDUCTOR LF356M/NOPB
1 Each
$1.16
NATIONAL SEMICONDUCTOR LM336BZ-2.5/NOPB
1 Each
$1.62
STMICROELECTRONICS 2N7000
1 Each
$0.054