2010/03/11

INTERSIL - ICM7218BIJI - LED Driver IC

INTERSIL,ICM7218BIJI,LED Driver IC
Image is for illustrative purposes only.
Please refer to product description
INTERSIL
Manufacturer:
INTERSIL
Newark Part Number:
06F7545
Manufacturer Part No:
ICM7218BIJI

RoHS Compliance : Not RoHS Compliant No

Description
  • LED Driver IC
  • Device Type:LED
  • Input Voltage Range:4V to 6V
  • Output Current:50mA
  • No. of Outputs:16
  • Operating Temperature Range:-40°C to +85°C
  • Driver Case Style:DIP
  • No. of Pins:28
  • Data Control Interface:Microprocessor
  • RoHS Compliant: No

Availability

Availability: 359

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $15.76  

  1. Qty

Price

Qty Price
1  - 24 $15.76
25  - 99 $14.14
100  - 249 $12.76
250  - 499 $11.49
500  - 999 $10.62
1000  - 2499 $9.99
2500+  $8.95

Product Information Product Attributes Similar Products

Product Range Product Range

Catalog Page:

77 / 125

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----