Low

ICM7211AMIPLZ - 

Display Driver, LCD 4 Digit, 7 Segments, 3 V to 6 V, CMOS, Non Multiplexed Interface, DIP-40

ICM7211AMIPLZ - Display Driver, LCD 4 Digit, 7 Segments, 3 V to 6 V, CMOS, Non Multiplexed Interface, DIP-40

The actual product may differ from image shown

Manufacturer:
INTERSIL INTERSIL
Manufacturer Part No:
ICM7211AMIPLZ
Newark Part No.:
79K6927
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ICM7211AMIPLZ is a 4-digit LCD Display Driver. The ICM7211AM device is a non-multiplexed four-digit seven-segment CMOS LCD display decoder-driver. This device is configured to drive conventional LCD displays by providing a complete RC oscillator, divider chain, backplane driver and 28 segment outputs. It also has a microprocessor compatible input configuration, which provides data input latches and Digit Address latches under control of high-speed Chip Select inputs. These devices simplify the task of implementing a cost-effective alphanumeric seven-segment display for microprocessor systems, without requiring extensive ROM or CPU time for decoding and display updating. The ICM7211AM provides the "Code B" output code, i.e., 0-9, dash, E, H, L, P, blank, but will correctly decode true BCD to seven-segment decimal outputs. Provides data and digit address latches controlled chip select inputs to provide a direct high speed processor interface.
  • Four digit non-multiplexed 7 segment LCD display outputs with backplane driver
  • Complete onboard RC oscillator to generate backplane frequency
  • Backplane input/output allows simple synchronization slave-devices to a master
  • Decodes binary to code B (0-9, Dash, E, H, L, P, blank)

Applications

Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
4
:
7
:
DIP
:
40Pins
:
3V
:
6V
:
Non Multiplexed
:
-40°C
:
85°C
:
Each
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

INTERSIL

DECODER DRIVER, 4 DIGIT, 7211, DIP40

40 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

148 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$4.19 $ 4.19
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.19
10 + $3.56
25 + $3.40
50 + $3.25
100 + $3.09
250 + $2.93
500 + $2.63
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.