INTERSIL - ICL7673CPAZ - Analog Switch / Multiplexer (Mux) IC
Please refer to product description
RoHS Compliance
:
|
Availability
Availability:
950 Price For: 1 Each Minimum Order Quantity: 1 Order Multiple Quantity: 1 Price: $1.47 Price
|
| Product Information | Product Attributes | Similar Products |
|---|---|---|
|
Catalog Page: 110 / 127106 / 126 102 / 125 |
Substitute
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | |||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
06F7473
|
INTERSIL
ICL7673CPA |
Analog Switch / Multiplexer (Mux) IC Supply Voltage Range:2.5V to 15V; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:No; Package/Case:8-DIP; Peak Reflow Compatible (260 C):No ; RoHS Compliant: No; |
|
No
|
0
|
1 Each |
|
|
|||
|
Substitute Products Available
|
||||||||||||
Accessories
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
34M6428
|
FISCHER ELEKTRONIK
ICK SMD A 8 SA |
Heat Sink Package/Case:8-DIL, 20-SSOP, 24-SSOP, 28-SSOP, 24-TSSOP, 28-TSSOP, 38-TSSOP; Thermal Resistance:87 C/W; Mounting Type:Adhesive Mount; Length:8mm; Height:4.8mm; Width:6.3mm; Body Plating:Black Anodized ; RoHS Compliant: Yes; |
|
|
1836 |
1 Each |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
98K7077
|
MULTICOMP
2227MC-08-03-18-F1 |
SOCKET IC, DIL, 0.3", 8WAY Connector Type:DIP; Pin Format:DIP; No. of Ways:8; Contact Material:Phosphor Bronze; Contact Plating:Tin; Lead Spacing:2.54mm; Series:2227MC; Row Pitch:7.62mm; |
|
|
48 |
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
|
|
91K8243
|
HARWIN
D2608-42 |
SOCKET IC, SOLDERLESS, 8WAY Connector Type:DIP; Pin Format:DIP; No. of Ways:8; Contact Material:Beryllium Copper; Contact Plating:Gold over Nickel; Lead Spacing:2.54mm; Series:D26; Row Pitch:7.62mm; |
|
|
2792 |
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||


