Low

ICL7667CPAZ - 

MOSFET Driver Dual, Inverting, 4.5V-15V supply, 1A peak out, 8 Ohm output, DIP-8

ICL7667CPAZ - MOSFET Driver Dual, Inverting, 4.5V-15V supply, 1A peak out, 8 Ohm output, DIP-8

The actual product may differ from image shown

Manufacturer:
INTERSIL INTERSIL
Manufacturer Part No:
ICL7667CPAZ
Newark Part No.:
57K3897
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ICL7667CPAZ is a dual monolithic high-speed power MOSFET Driver. It is designed to convert TTL level signals into high current outputs at voltages up to 15V. Its high speed and current output enable it to drive large capacitive loads with high slew rates and low propagation delays. It is well suited for driving power MOSFETs in high frequency switched-mode power converters. It has high current outputs minimize power losses in the power MOSFETs by rapidly charging and discharging the gate capacitance.
  • 30ns with 1000pF Load fast rise and fall times
  • Low power consumption
  • TTL/CMOS Input compatible power driver
  • Direct interface with common PWM control
  • Pb-free available

Applications

Power Management, Motor Drive & Control, Signal Processing

Warnings

Do not operate at or near the maximum ratings listed for extended periods of time. Exposure to such conditions may adversely impact product reliability and result in failures not covered by warranty.

Product Information

:
-
:
1A
:
4.5V
:
15V
:
DIP
:
8Pins
:
20ns
:
-
:
0°C
:
70°C
:
-
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

INTERSIL

MOSFET Driver, 2 outputs, 4.5V-15V supply, 1A and 8 ohm output, DIP-8

76 in stock

Each

1+ $1.25 Promotional price 10+ $1.25 Promotional price 25+ $1.25 Promotional price 50+ $1.25 Promotional price 100+ $1.25 Promotional price 250+ $1.25 Promotional price 500+ $1.25 Promotional price More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,275 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$4.08 $ 4.08
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.08
10 + $3.47
25 + $3.32
50 + $3.16
100 + $3.01
250 + $2.85
500 + $2.56
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.