Low

ICL7667CBA - 

MOSFET Driver, 4.5V-15V supply, 1A peak out, 8 Ohm output, SOIC-8

ICL7667CBA - MOSFET Driver, 4.5V-15V supply, 1A peak out, 8 Ohm output, SOIC-8

The actual product may differ from image shown

Manufacturer:
INTERSIL INTERSIL
Manufacturer Part No:
ICL7667CBA
Newark Part No.:
06F7469
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ICL7667CBA is a dual monolithic high-speed MOSFET Driver designed to convert TTL level signals into high current outputs at voltages up to 15V. Its high speed and current output enable it to drive large capacitive loads with high slew rates and low propagation delays. With an output voltage swing only mV less than the supply voltage and a maximum supply voltage of 15V, the ICL7667 is well suited for driving power MOSFETs in high frequency switched-mode power converters. Its high current outputs minimize power losses in the power MOSFETs by rapidly charging and discharging the gate capacitance. The inputs are TTL compatible and can be directly driven by common pulse-width modulation control ICs.
  • Fast rise and fall times - 30ns with 1000pF load
  • Low power consumption
  • TTL/CMOS input compatible power driver - ROUT = 7Ω typical
  • Direct interface with common PWM control Ics
  • Pin Equivalent to DS0026/DS0056, TSC426

Applications

Motor Drive & Control, Power Management

Product Information

:
-
:
1A
:
4.5V
:
15V
:
SOIC
:
8Pins
:
20ns
:
-
:
0°C
:
70°C
:
-
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

2500+ $1.23 5000+ $1.20 10000+ $1.15 More Less

1,351 in stock

Each

1+ $2.71 10+ $2.30 100+ $1.84 500+ $1.62 1000+ $1.34 2500+ $1.25 5000+ $1.20 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/13/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$1.38 $ 1.38
Price for:
Each
Multiple: 980 Minimum: 1960
Quantity Price
1960 + $1.38
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.