2010/02/09

INTERSIL - ICL7660SIBAZ - DC/DC Charge Pump Converter IC

INTERSIL,ICL7660SIBAZ,DC/DC Charge Pump Converter IC
Image is for illustrative purposes only.
Please refer to product description
INTERSIL
Manufacturer:
INTERSIL
Newark Part Number:
97H9770
Manufacturer Part No:
ICL7660SIBAZ

RoHS Compliance : RoHS Compliant Yes

Description
  • DC/DC Charge Pump Converter IC
  • Primary Input Voltage:12V
  • No. of Outputs:1
  • Output Voltage:22.8V
  • Output Current:20mA
  • No. of Pins:8
  • Operating Temperature Range:-40°C to +85°C
  • Input Voltage Primary Max:12V
  • RoHS Compliant: Yes

Show Accessories

Availability

Availability: 798

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $1.89  

  1. Qty

Price

Qty Price
1  - 9 $1.89
10  - 24 $1.70
25  - 49 $1.54
50  - 99 $1.38
100  - 249 $1.24
250  - 499 $1.12
500+  $1.01

Product Information Product Attributes Similar Products

Product Range Product Range

Catalog Page 110

Catalog Page:

110 / 127

106 / 126

102 / 125

Accessories

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


59M1641

ROTH ELEKTRONIK
RE932-01

ADAPTOR, SMD, SO-8, 1.27MM

Type:SMT Device Adapter; External Length / Height:8mm; External Width:20.5mm; Board Thickness:1.5mm; Pitch:2.54mm; PCB Hole Diameter:1mm; Connector Type:SO-8; No. of Holes:8;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 634
1 Each
1+
$7.43
50+
$6.11
100+
$5.61
250+
$5.17
more...

Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

ROTH ELEKTRONIK RE932-01
1 Each
$7.43

Customers Also Bought

BOURNS 3306F-1-103
1 Each
$0.473
MULTICOMP MC0805X225M250CT
1 Cut tape
$0.097
TYCO ELECTRONICS / AMP 5-103673-8
1 Each
$0.994