INTERSIL - ICL7660CBAZ - Voltage Detector / Microprocessor Supervisor IC
Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
RoHS Compliance
:
|
Availability
Availability:
1049 Price For: 1 Each Minimum Order Quantity: 1 Order Multiple Quantity: 1 Price: $1.10 Price
|
| Product Information | Product Attributes | Similar Products |
|---|---|---|
|
Catalog Page: 110 / 127106 / 126 102 / 125 |
Accessories
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
34M6427
|
FISCHER ELEKTRONIK
ICK SMD A 5 SA |
Heat Sink Package/Case:8-SOIC, 14-SOIC, 16-SSOP, 14-TSSOP, 16-TSSOP; Thermal Resistance:123°C/W; Mounting Type:Adhesive Mount; Length:5mm; Height:4.8mm; Width:6.3mm; Body Plating:Black Anodized; Heat Sink Material:Aluminum ; |
|
|
1127 |
1 Each |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
59M1641
|
ROTH ELEKTRONIK
RE932-01 |
ADAPTOR, SMD, SO-8, 1.27MM Type:SMT Device Adapter; External Length / Height:8mm; External Width:20.5mm; Board Thickness:1.5mm; Pitch:2.54mm; PCB Hole Diameter:1mm; Connector Type:SO-8; No. of Holes:8; |
|
|
634 |
1 Each |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----


