Low

INTERSIL  ICL7611DCPAZ  OP AMP, 1.4MHZ, 1.6V/uS, DIP-8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: INTERSIL
  • Newark Part No.: 57K3882
  • Manufacturer Part No ICL7611DCPAZ

Product Information


  • Amplifier Case Style: DIP
  • Bandwidth: 1.4MHz
  • MSL: -
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Op Amp Type: Low Power
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Slew Rate: 1.6V/µs
  • Supply Voltage Range: ± 1V to ± 8V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/102
  •  130/116

Availability

Availability:  1,120


  • 1,120 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/25/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.405

Buy

Price

Quantity List Price Your Price
1 - 24 $1.86 Promotional price $0.405
25 - 99 $1.44 Promotional price $0.405
100 - 499 $1.04 Promotional price $0.405
500 - 999 $0.876 Promotional price $0.405
1000+ $0.78 Promotional price $0.405

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
79K6922
ICL7612DCPAZ

ICL7612DCPAZ

INTERSIL

OP AMP, 1.4MHZ, 1.6V/uS, DIP-8

OP AMP, 1.4MHZ, 1.6V/uS, DIP-8; Op Amp Type:Low Power; No. of Amplifiers:1; Slew Rate:1.6V/µs; Supply Voltage Range:± 1V to ± 8V; Amplifier Case Style:DIP; No. of Pins:8; Bandwidth:1.4MHz; Operating Temperature Min:0°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $1.29

Buy
    Per the manufacturer, more stock expected week of 6/22/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought