2010/02/09

INTERSIL - ICL7107RCPLZ - A/D Converter (A-D) IC

INTERSIL,ICL7107RCPLZ,A/D Converter (A-D) IC
Image is for illustrative purposes only.
Please refer to product description
INTERSIL
Manufacturer:
INTERSIL
Newark Part Number:
61J6193
Manufacturer Part No:
ICL7107RCPLZ

RoHS Compliance : RoHS Compliant Yes

Description
  • A/D Converter (A-D) IC
  • Resolution (Bits):3.5
  • Input Channel Type:Differential
  • Data Interface:Parallel
  • Supply Voltage Range:± 5V
  • Digital IC Case Style:DIP
  • No. of Pins:40
  • Operating Temperature Range:0°C to +70°C
  • RoHS Compliant: Yes

Show Accessories

Availability

Availability: 211

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $6.67  

  1. Qty

Price

Qty Price
1  - 24 $6.67
25  - 99 $5.86
100  - 249 $5.22
250  - 499 $4.71
500  - 999 $4.45
1000+  $4.19

Product Information Product Attributes Similar Products

Product Range Product Range

Catalog Page 202

Catalog Page:

202 / 127

193 / 126

179 / 125

Accessories

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


34M6429

FISCHER ELEKTRONIK
ICK SMD A 10 SA

HEAT SINK, FOR SMD, 75°C/W

Case Style:f.e. SOIC-16/18; Thermal Resistance:75°C/W; Mounting Type:Adhesive Mount; Length:10mm; External Height:4.8mm; External Width:6.3mm; SVHC:No SVHC; External Depth:10mm;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 1791
1 Each
1+
$0.806
250+
$0.608
500+
$0.540
1,000+
$0.486
more...

Accessories Available


35M4344

STANNOL
574601

SOLDER WIRE, KS100, 0.3MM, 250G

Wire Diameter:0.3mm; Material Composition:Sn95.59Ag3.8Cu0.7+ML (Co, Ni, Ce, Fe); Melting Temperature:217°C; Weight:250g; SVHC:No SVHC; Flux Type:KS100: Rosin-free, Halide-free Activated Synthetic ; RoHS Compliant: Yes;

Datasheet
Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 9
Roll of 1
1+
$71.53
25+
$65.59
50+
$60.55
100+
$58.47
more...

Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

FISCHER ELEKTRONIK ICK SMD A 10 SA
1 Each
$0.806
Roll of 1
$71.53

Customers Also Bought

FAIRCHILD SEMICONDUCTOR 1N4003
1 Cut tape
$0.070
ON SEMICONDUCTOR C106BG
1 Each
$0.330
1 Each
$0.540