Low

ICL7107CPLZ - 

Analog to Digital Converter, Dual, 3.5 bit, 3 SPS, Dual (+/-), -5 V, 5 V, DIP

ICL7107CPLZ - Analog to Digital Converter, Dual, 3.5 bit, 3 SPS, Dual (+/-), -5 V, 5 V, DIP

The actual product may differ from image shown

Manufacturer:
INTERSIL INTERSIL
Manufacturer Part No:
ICL7107CPLZ
Newark Part No.:
61J6192
Product Range
LCD/LED Display ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ICL7107CPLZ is a high performance, low power, 3.5 digit A/D converter in 40 pin DIP package. It includes seven segment decoder, display drivers, reference and clock. The ICL7107 directly drives an instrument size light emitting diode (LED) display. It has auto zero to less than 10μV, zero drift of less than 1μV/°C, input bias current of 10pA and rollover error of less than one count. True differential inputs and reference are useful in all systems but give the designer an uncommon advantage when measuring load cells, strain gauges and other bridge type transducers.
  • Guaranteed zero reading for 0V input on all scales
  • True polarity at zero for precise null detection
  • 1pA typical input current
  • Low noise of less than 15μV (peak to peak)
  • Typical conversion rate of 3SPS
  • Designed to work from ±5V supply
  • Low power dissipation of typically less than 10mW
  • No additional active circuits required
  • Enhanced display stability
  • Operating temperature range from 0°C to 70°C

Applications

Signal Processing

Warnings

This device is sensitive to electrostatic discharge. Users should follow proper IC handling procedures.

Product Information

:
3.5bit
:
3SPS
:
Dual (+/-)
:
-5V
:
5V
:
DIP
:
40Pins
:
Differential
:
Parallel
:
0°C
:
70°C
:
Each
:
LCD/LED Display ADCs
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

435 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$4.24 $ 4.24
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.24
10 + $3.60
25 + $3.44
50 + $3.29
100 + $3.13
250 + $2.97
500 + $2.66
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.