2010/02/10

INTERSIL - ICL7107CPL - A/D Converter (A-D) IC

INTERSIL,ICL7107CPL,A/D Converter (A-D) IC
Image is for illustrative purposes only.
Please refer to product description
INTERSIL
Manufacturer:
INTERSIL
Newark Part Number:
06F7357
Manufacturer Part No:
ICL7107CPL

RoHS Compliance : Not RoHS Compliant No

Description
  • A/D Converter (A-D) IC
  • Resolution (Bits):3.5
  • Sample Rate:3SPS
  • Input Channel Type:Differential
  • Data Interface:Parallel
  • Supply Voltage Range:± 5V
  • Digital IC Case Style:DIP
  • No. of Pins:40
  • RoHS Compliant: No

Show Substitutes

Availability

Availability: 0

Lead Time 64 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $3.98  

  1. Qty

Price

Qty Price
1  - 24 $3.98
25  - 99 $3.50
100  - 249 $3.11
250  - 499 $2.81
500  - 999 $2.65
1000+  $2.50

Product Information Product Attributes Similar Products

Product Range Product Range

Substitute

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


61J6192

INTERSIL
ICL7107CPLZ

A/D Converter (A-D) IC

Resolution (Bits):3.5; Input Channel Type:Differential; Data Interface:Parallel; Supply Voltage Range:± 5V; Digital IC Case Style:DIP; No. of Pins:40; Operating Temperature Range:0°C to +70°C ; RoHS Compliant: Yes;

Datasheet
Catalog Page
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 60
1 Each
1+
$3.32
25+
$2.92
100+
$2.60
250+
$2.34
more...

Substitute Products Available Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

INTERSIL ICL7107CPLZ
1 Each
$3.32

Customers Also Bought

VISHAY SEMICONDUCTOR 1N4148-TR
1 Cut tape
$0.027
TYCO ELECTRONICS / POTTER & BRUMFIELD OACM-5H
1 Each
$16.26
BOURNS JW MILLER PM105SB-221K-RC
1 Cut tape
$1.30