2010/02/09

INTERSIL - ICL7106CPLZ - A/D Converter (A-D) IC

INTERSIL,ICL7106CPLZ,A/D Converter (A-D) IC
Image is for illustrative purposes only.
Please refer to product description
INTERSIL
Manufacturer:
INTERSIL
Newark Part Number:
61J6191
Manufacturer Part No:
ICL7106CPLZ

RoHS Compliance : RoHS Compliant Yes

Description
  • A/D Converter (A-D) IC
  • Resolution (Bits):3.5
  • Input Channel Type:Differential
  • Data Interface:Parallel
  • Supply Voltage Range:± 5V
  • Digital IC Case Style:DIP
  • No. of Pins:40
  • Operating Temperature Range:0°C to +70°C
  • RoHS Compliant: Yes

Show Substitutes

Show Accessories

Availability

Availability: 63

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $3.13  

  1. Qty

Price

Qty Price
1  - 24 $3.13
25  - 99 $2.75
100  - 249 $2.45
250  - 499 $2.21
500  - 999 $2.09
1000+  $1.97

Product Information Product Attributes Similar Products

Product Range Product Range

Catalog Page 202

Catalog Page:

202 / 127

193 / 126

179 / 125

Substitute

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


06F7355

INTERSIL
ICL7106CPL

A/D Converter (A-D) IC

Resolution (Bits):3.5; Sample Rate:3SPS; Input Channel Type:Differential; Data Interface:Parallel; Supply Voltage Range:± 5V; Digital IC Case Style:DIP; No. of Pins:40 ; RoHS Compliant: No;

Datasheet
Product Range
Not RoHS Compliant No 0
1 Each
990+
$2.50
1,089+
$2.36

Substitute Products Available RoHS Compliant

Accessories

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


35M3898

FISCHER ELEKTRONIK
ICK 40 B

HEAT SINK, DIP, GLUE-ON, 46°C/W

Case Style:DIP-40; Thermal Resistance:8.5°C/W; Mounting Type:Adhesive Mount; Length:51mm; External Height:4.8mm; External Width:51mm; SVHC:No SVHC; External Depth:19mm;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 147
1 Each
1+
$1.77
100+
$1.37
250+
$1.24
500+
$1.13
more...

Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

INTERSIL ICL7106CPL
1 Each
$2.50

Accessories

FISCHER ELEKTRONIK ICK 40 B
1 Each
$1.77

Customers Also Bought

KEYSTONE 3528
Pack of 100
$17.79
MICROCHIP PIC16F870-I/SO
1 Each
$2.97
KEYSTONE 1287
Pack of 100
$10.73