2010/02/09

INTERSIL - ICL7106CPL - A/D Converter (A-D) IC

INTERSIL,ICL7106CPL,A/D Converter (A-D) IC
Image is for illustrative purposes only.
Please refer to product description
INTERSIL
Manufacturer:
INTERSIL
Newark Part Number:
06F7355
Manufacturer Part No:
ICL7106CPL

RoHS Compliance : Not RoHS Compliant No

Description
  • A/D Converter (A-D) IC
  • Resolution (Bits):3.5
  • Sample Rate:3SPS
  • Input Channel Type:Differential
  • Data Interface:Parallel
  • Supply Voltage Range:± 5V
  • Digital IC Case Style:DIP
  • No. of Pins:40
  • RoHS Compliant: No

Show Substitutes

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 66 days

Price For: 1 Each

Minimum Order Quantity: 990

Order Multiple Quantity: 99

Price: $3.75  

  1. Qty

Price

Qty Price
1  - 24 $3.75
25  - 99 $3.30
100  - 249 $2.94
250  - 499 $2.65
500  - 999 $2.50
1000+  $2.36

Product Information Product Attributes Similar Products

Product Range Product Range

Substitute

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


61J6191

INTERSIL
ICL7106CPLZ

A/D Converter (A-D) IC

Resolution (Bits):3.5; Input Channel Type:Differential; Data Interface:Parallel; Supply Voltage Range:± 5V; Digital IC Case Style:DIP; No. of Pins:40; Operating Temperature Range:0°C to +70°C ; RoHS Compliant: Yes;

Datasheet
Catalog Page
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 63
1 Each
1+
$3.13
25+
$2.75
100+
$2.45
250+
$2.21
more...

Substitute Products Available Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

INTERSIL ICL7106CPLZ
1 Each
$3.13

Customers Also Bought

MAXIM INTEGRATED PRODUCTS DS12C887A+
1 Each
$9.98
HONEYWELL S&C HCH-1000-002
1 Each
$4.49
MICROCHIP PIC18F4550-I/P
1 Each
$4.47