INTERSIL - ICL3232CBZ - Transceiver IC
Please refer to product description
RoHS Compliance
:
|
Availability
Availability:
939 Price For: 1 Each Minimum Order Quantity: 1 Order Multiple Quantity: 1 Price: $1.37 Price
|
| Product Information | Product Attributes | Similar Products |
|---|---|---|
|
Catalog Page: 91 / 12787 / 126 61 / 125 |
Substitute
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
45M8076
|
TEXAS INSTRUMENTS
MAX3232ECDWG4 |
RS232 Transceiver IC No. of Drivers:2; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Package/Case:16-SOIC; Peak Reflow Compatible (260 C):Yes ; RoHS Compliant: Yes; |
|
|
0
|
1 Each |
|
|
|||||||||
|
Substitute Products Available
|
||||||||||||||||||
|
|
52K5772
|
TEXAS INSTRUMENTS
MAX3232ECDW |
RS232 Transceiver IC No. of Drivers:2; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Package/Case:16-SOIC; Peak Reflow Compatible (260 C):Yes ; RoHS Compliant: Yes; |
|
|
0
|
1 Each |
|
|
|||||||||
|
Substitute Products Available
|
||||||||||||||||||
Accessories
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
59M1644
|
ROTH ELEKTRONIK
RE932-04 |
ADAPTOR, SMD, SO-16, 1.27MM Type:SMT Device Adapter; External Length / Height:13.5mm; External Width:20.5mm; Board Thickness:1.5mm; Pitch:2.54mm; PCB Hole Diameter:1mm; Connector Type:SO-16; No. of Holes:16; |
|
|
0
|
1 Each |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
34M6429
|
FISCHER ELEKTRONIK
ICK SMD A 10 SA |
HEAT SINK, FOR SMD, 75°C/W Case Style:f.e. SOIC-16/18; Thermal Resistance:75°C/W; Mounting Type:Adhesive Mount; Length:10mm; External Height:4.8mm; External Width:6.3mm; SVHC:No SVHC; External Depth:10mm; |
|
|
1791 |
1 Each |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
35M4377
|
STANNOL
631954 |
SOLDER WIRE, , 0.5MM, 250G Wire Diameter:0.5mm; Material Composition:Sn95,5Ag3,8Cu0,7; Melting Temperature:217°C; Weight:250g; SVHC:No SVHC; Flux Type:HS10, Rosin based ; RoHS Compliant: Yes; |
|
|
77 |
Roll of 1 |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||


