2010/03/20

INTERSIL - ICL3232CBN - Transceiver IC

INTERSIL,ICL3232CBN,Transceiver IC
Image is for illustrative purposes only.
Please refer to product description
INTERSIL
Manufacturer:
INTERSIL
Newark Part Number:
30C3984
Manufacturer Part No:
ICL3232CBN

RoHS Compliance : Not RoHS Compliant No

Description
  • Transceiver IC
  • No. of Drivers:2
  • Driver Case Style:NSOIC
  • No. of Pins:16
  • Operating Temperature Range:0°C to +70°C
  • Leaded Process Compatible:No
  • Package/Case:16-NSOIC
  • Peak Reflow Compatible (260 C):No
  • Supply Voltage Max:5.5V
  • RoHS Compliant: No

Show Substitutes

Show Accessories

Availability

Availability: 429

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.909   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 24 $1.78 $0.9090
25  - 49 $1.57 $0.9090
50  - 99 $1.36 $0.9090
100  - 249 $1.24 $0.9090
250  - 999 $1.16 $0.9090
1000+  $1.13 $0.9090

Product Information Product Attributes Similar Products

Substitute

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


11J8861

INTERSIL
ICL3232CBNZ

Transceiver IC

No. of Drivers:2; Driver Case Style:NSOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Package/Case:16-NSOIC; Peak Reflow Compatible (260 C):Yes; Termination Type:SMD ;

Datasheet
Catalog Page
RoHS Certificate of Compliance
RoHS Compliant Yes 0
1 Each
960+
$0.960
1,440+
$0.936

Substitute Products Available Accessories Available

Accessories

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


59M1644

ROTH ELEKTRONIK
RE932-04

ADAPTOR, SMD, SO-16, 1.27MM

External Width:20.5mm; Board Thickness:1.5mm; SVHC:No SVHC; Connector Type:SO-16; Copper Coating Density:chem. Au 0.08 - 0.1 µm; Copper Thickness:35µm; External Length / Height:13.5mm; Hole Pitch:2.54mm;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 0
1 Each
1+
$6.94
50+
$5.71
100+
$5.23
250+
$4.83
more...

Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

INTERSIL ICL3232CBNZ
1 Each
$0.960

Accessories

ROTH ELEKTRONIK RE932-04
1 Each
$6.94