Low

ICL3221EIVZ - 

RS232 DRIVER, 5.5V, TSSOP-16

ICL3221EIVZ - RS232 DRIVER, 5.5V, TSSOP-16

The actual product may differ from image shown

Manufacturer:
INTERSIL INTERSIL
Manufacturer Part No:
ICL3221EIVZ
Newark Part No.:
61J6102
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ICL3221EIVZ is a powered RS-232 Transmitter/Receiver with marking. It meets ElA/TIA-232 and V.28/V.24 specifications, even at VCC = 3V. It provides ±15kV ESD protection on transmitter outputs and receiver inputs. Efficient on-chip charge pumps, coupled with manual and automatic power-down functions, reduce the standby supply current to a 1µA trickle. Data rates greater than 250kbps are guaranteed at worst case load conditions. This family is fully compatible with 3.3V only systems, mixed 3.3 and 5V systems and 5V only systems. It features an automatic power-down function which powers down the on-chip power-supply and driver circuits. This occurs when an attached peripheral device is shut OFF or the RS-232 cable is removed, conserving system power automatically without changes to the hardware or operating system. This device power up again when a valid RS-232 voltage is applied to any receiver input.
  • ESD Protection for RS-232 I/O pins to ±15kV
  • Latch-up free
  • On-chip voltage converters require only four external 0.1μF capacitors
  • Manual and automatic power-down
  • Receiver hysteresis for improved noise immunity
  • 250kbps Guaranteed minimum data rate
  • 1µA Low supply current in power-down state

Applications

Sensing & Instrumentation, Automation & Process Control

Product Information

:
Transceiver
:
RS232
:
1Drivers
:
1Receivers
:
3V
:
5.5V
:
TSSOP
:
16Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
To Be Advised
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

2500+ $0.77 5000+ $0.725 7500+ $0.68

Add

TEXAS INSTRUMENTS

RS232 Transceiver IC, 1 Driver, 250 Kbps, 3 V to 5.5 V, SSOP-16

151 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

460 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$1.48 $ 1.48
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.48
10 + $1.25
100 + $1.00
500 + $0.876
1000 + $0.725
2500 + $0.676
5000 + $0.651
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.