2010/02/09

INTERSIL - ICL3221ECAZ - Transceiver IC

INTERSIL,ICL3221ECAZ,Transceiver IC
Image is for illustrative purposes only.
Please refer to product description
INTERSIL
Manufacturer:
INTERSIL
Newark Part Number:
11J8845
Manufacturer Part No:
ICL3221ECAZ

RoHS Compliance : RoHS Compliant Yes

Description
  • Transceiver IC
  • No. of Drivers:1
  • Driver Case Style:SSOP
  • No. of Pins:16
  • Leaded Process Compatible:Yes
  • No. of Channels:1
  • Package/Case:16-SSOP
  • Peak Reflow Compatible (260 C):Yes
  • Termination Type:SMD
  • Interface Type:Serial
  • RoHS Compliant: Yes

Show Accessories

Availability

Availability: 568

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $1.68  

  1. Qty

Price

Qty Price
1  - 24 $1.68
25  - 49 $1.48
50  - 99 $1.28
100  - 249 $1.17
250  - 999 $1.09
1000+  $1.06

Product Information Product Attributes Similar Products

Product Range Product Range

Catalog Page 91

Catalog Page:

91 / 127

87 / 126

61 / 125

Accessories

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


59M1635

ROTH ELEKTRONIK
RE931-02

ADAPTOR, SMD, SSOP-16, 0.65MM

Type:SMT Device Adapter; External Length / Height:13mm; External Width:23.5mm; Board Thickness:1.5mm; Pitch:2.54mm; PCB Hole Diameter:1mm; Connector Type:SSOP-16; No. of Holes:16;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 59
1 Each
1+
$9.30
50+
$7.65
100+
$7.01
250+
$6.47
more...

Accessories Available


35M4344

STANNOL
574601

SOLDER WIRE, KS100, 0.3MM, 250G

Wire Diameter:0.3mm; Material Composition:Sn95.59Ag3.8Cu0.7+ML (Co, Ni, Ce, Fe); Melting Temperature:217°C; Weight:250g; SVHC:No SVHC; Flux Type:KS100: Rosin-free, Halide-free Activated Synthetic ; RoHS Compliant: Yes;

Datasheet
Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 9
Roll of 1
1+
$71.53
25+
$65.59
50+
$60.55
100+
$58.47
more...

Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

ROTH ELEKTRONIK RE931-02
1 Each
$9.30
Roll of 1
$71.53

Customers Also Bought

BRADY PTL-28-423
1 Each
$87.71
TYCO ELECTRONICS / AMP 5-747904-2
1 Each
$3.87