INTERSIL - ICL3221CVZ - Transceiver IC
Please refer to product description
RoHS Compliance
:
|
Availability
Availability:
755 Price For: 1 Each Minimum Order Quantity: 1 Order Multiple Quantity: 1 Price: $1.72 Price
|
| Product Information | Product Attributes | Similar Products |
|---|---|---|
|
Catalog Page: 91 / 12787 / 126 61 / 125 |
Substitute
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
18C3547
|
INTERSIL
ICL3221CV |
Transceiver IC No. of Drivers:1; Driver Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:No; Package/Case:16-TSSOP; Peak Reflow Compatible (260 C):No; Supply Voltage Max:5.5V ; |
|
No
|
0
|
1 Each |
|
|
||||||
|
Substitute Products Available
|
|||||||||||||||
Accessories
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
59M1653
|
ROTH ELEKTRONIK
RE933-03 |
SMD Adapter External Height:13.5mm; External Width:23.5mm; Board Thickness:1.5mm; Pitch Spacing:2.54mm; Hole Diameter:1mm; Connector Type:TSSOP-16; Pin Capacity:16; Body Material:Epoxied FR4; |
|
|
38 |
1 Each |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
35M4344
|
STANNOL
574601 |
SOLDER WIRE, KS100, 0.3MM, 250G Wire Diameter:0.3mm; Material Composition:Sn95.59Ag3.8Cu0.7+ML (Co, Ni, Ce, Fe); Melting Temperature:217°C; Weight:250g; SVHC:No SVHC; Flux Type:KS100: Rosin-free, Halide-free Activated Synthetic ; RoHS Compliant: Yes; |
|
|
9 |
Roll of 1 |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||


