2010/03/19

INTERSIL - ICL3221CAZ - Transceiver IC

INTERSIL,ICL3221CAZ,Transceiver IC
Image is for illustrative purposes only.
Please refer to product description
INTERSIL
Manufacturer:
INTERSIL
Newark Part Number:
11J8841
Manufacturer Part No:
ICL3221CAZ

RoHS Compliance : RoHS Compliant Yes

Description
  • Transceiver IC
  • No. of Drivers:1
  • Driver Case Style:SSOP
  • No. of Pins:16
  • Operating Temperature Range:0°C to +70°C
  • Leaded Process Compatible:Yes
  • Package/Case:16-SSOP
  • Peak Reflow Compatible (260 C):Yes
  • Supply Voltage Max:5.5V
  • RoHS Compliant: Yes

Show Substitutes

Show Accessories

Availability

Availability: 124

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

 - Non-Cancelable/Non-Returnable

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 770

Price: $1.04   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 24 $1.72 $1.04
25  - 99 $1.60 $1.04
100  - 249 $1.42 $1.04
250  - 499 $1.28 $0.8770
500  - 999 $1.18 $0.8770
1000  - 2499 $1.10 $0.8770
2500+  $0.986 $0.8100

Product Information Product Attributes Similar Products

Product Range Product Range

Catalog Page 91

Catalog Page:

91 / 127

87 / 126

61 / 125

Substitute

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


17C6870

INTERSIL
ICL3221CA

Transceiver IC

No. of Drivers:1; Driver Case Style:SSOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:No; Package/Case:16-SSOP; Peak Reflow Compatible (260 C):No; Supply Voltage Max:5.5V ;

Datasheet
Product Range
Not RoHS Compliant No 0
1 Each
1,925+
$1.32
2,695+
$1.19

Substitute Products Available RoHS Compliant Accessories Available

Accessories

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


59M1635

ROTH ELEKTRONIK
RE931-02

ADAPTOR, SMD, SSOP-16, 0.65MM

Type:SMT Device Adapter; External Length / Height:13mm; External Width:23.5mm; Board Thickness:1.5mm; Pitch:2.54mm; PCB Hole Diameter:1mm; Connector Type:SSOP-16; No. of Holes:16;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 72
1 Each
1+
$8.68
50+
$7.14
100+
$6.55
250+
$6.04
more...

Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

INTERSIL ICL3221CA
1 Each
$1.32

Accessories

ROTH ELEKTRONIK RE931-02
1 Each
$8.68