INTERSIL - HIP4082IPZ - MOSFET Driver IC
Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
RoHS Compliance
:
|
Availability
Availability:
0
Lead Time 74 days Price For: 1 Each Minimum Order Quantity: 1 Order Multiple Quantity: 1 Price: $4.40 Price
|
| Product Information | Product Attributes | Similar Products |
|---|---|---|
|
Catalog Page: 146 / 127145 / 126 131 / 125 |
Substitute
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | |||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
52F6066
|
INTERSIL
HIP4082IP |
MOSFET Driver IC Device Type:Full-Bridge; Peak Output Current:1.4A; Supply Voltage Range:8.5V to 15V; Driver Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125��C; Fall Time, tf:9ns ; RoHS Compliant: No; |
|
No
|
0
|
1 Each |
|
|
|||
|
Substitute Products Available
|
||||||||||||
Accessories
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
98K7081
|
MULTICOMP
2227MC-16-03-09-F1 |
SOCKET IC, DIL, 0.3", 16WAY Connector Type:DIP; Pin Format:DIP; No. of Ways:16; Contact Material:Phosphor Bronze; Contact Plating:Tin; Lead Spacing:2.54mm; Series:2227MC; Row Pitch:7.62mm; |
|
|
88 |
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----


