INTERSIL - HIP4082IBZ - MOSFET Driver IC
Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
RoHS Compliance
:
|
Availability
Availability:
167 Price For: 1 Each Minimum Order Quantity: 1 Order Multiple Quantity: 1 Price: $5.09 Price
|
| Product Information | Product Attributes | Similar Products |
|---|---|---|
|
Catalog Page: 146 / 127145 / 126 131 / 125 |
Substitute
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
52F6421
|
INTERSIL
HIP4082IB |
MOSFET Driver IC Device Type:Full-Bridge; Peak Output Current:1.4A; Input / Output Delay:40ns; Supply Voltage Range:8.5V to 15V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C ; RoHS Compliant: No; |
|
No
|
296 |
1 Each |
|
|
||||||
|
Substitute Products Available
|
|||||||||||||||
Accessories
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
59M1644
|
ROTH ELEKTRONIK
RE932-04 |
ADAPTOR, SMD, SO-16, 1.27MM Type:SMT Device Adapter; External Length / Height:13.5mm; External Width:20.5mm; Board Thickness:1.5mm; Pitch:2.54mm; PCB Hole Diameter:1mm; Connector Type:SO-16; No. of Holes:16; |
|
|
0
|
1 Each |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----


