INTERSIL  HIP4081AIPZ  MOSFET Driver Quad, Full Bridge, 9.5V-15V supply, 2.6A peak out, DIP-20

INTERSIL HIP4081AIPZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 57K3817
  • Manufacturer Part No HIP4081AIPZ

Product Overview


The HIP4081AIPZ is a high frequency, medium voltage Full-bridge N-channel FET Driver IC. It can drive every possible switch combination except those which would cause a shoot-through condition. This can switch at frequencies up to 1MHz and is well suited to driving voice coil motors, high-frequency switching power amplifiers and power supplies and can drive medium voltage brush motors. Short propagation delays of approximately 55ns maximizes control loop crossover frequencies and dead-times which can be adjusted to near zero to minimize distortion, resulting in rapid, precise control of the driven load.
  • Independently drives 4 N-channel FET in full-bridge configurations
  • 95VDC Bootstrap supply maximum voltage
  • Drives 1000pF load at 1MHz in free air at 50°C
  • User-programmable dead time
  • On-chip Charge-pump and bootstrap upper bias supplies
  • DIS (disable) overrides input control
  • Very low power consumption
  • Under voltage protection

Applications

Power Management; Automotive; Motor Drive & Control
Stresses those listed in absolute maximum ratings may cause permanent damage to the device.
Back to top

Product Specifications, Documents & More


  • Driver Configuration Full Bridge
  • Peak Output Current 2.6A
  • Supply Voltage Min 9.5V
  • Supply Voltage Max 15V
  • Driver Case Style DIP
  • No. of Pins 20Pins
  • Input Delay 45ns
  • Output Delay 30ns
  • Operating Temperature Min -40°C
  • Operating Temperature Max 85°C
  • Packaging Each
  • Module Configuration Full Bridge
  • Device Type MOSFET Driver
  • MSL -
  • Supply Voltage Range 9.5V to 15V
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/244
  •  132/243

  • CAD CadSoft_EAGLE (3.02KB) EN
  • Availability

    Availability:  1

    Available until stock is exhausted


    • 1 in stock for same day shipping

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $5.72 $5.72

    Buy

    Price

    Quantity List Price
    1 - 24 $5.72
    25 - 99 $4.84
    100 - 499 $3.47
    500+ $2.64
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products


    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Back to top

    Customer Reviews


    Customer Q&A Exchange


    Community


    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
    Back to top

    Associated Products


    Customers Also Bought