INTERSIL - HIP4081AIBZ - MOSFET Driver IC
Please refer to product description
RoHS Compliance
:
|
Availability
Availability:
1495 Price For: 1 Each Minimum Order Quantity: 1 Order Multiple Quantity: 1 Price: $6.79 Price
|
| Product Information | Product Attributes | Similar Products |
|---|---|---|
|
Catalog Page: 146 / 127145 / 126 131 / 125 |
Substitute
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
52F6065
|
INTERSIL
HIP4081AIB |
MOSFET Driver IC Device Type:Full-Bridge; Peak Output Current:2.6A; Input / Output Delay:45ns; Supply Voltage Range:9.5V to 15V; Driver Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C ; RoHS Compliant: No; |
|
No
|
161 |
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
Accessories
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
59M1646
|
ROTH ELEKTRONIK
RE932-06 |
ADAPTOR, SMD, SO-20W, 1.27MM Type:SMT Device Adapter; External Length / Height:16mm; External Width:25.5mm; Board Thickness:1.5mm; Pitch:2.54mm; PCB Hole Diameter:1mm; Connector Type:SO-20W; No. of Holes:20; |
|
|
153 |
1 Each |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
35M4377
|
STANNOL
631954 |
SOLDER WIRE, , 0.5MM, 250G Wire Diameter:0.5mm; Material Composition:Sn95,5Ag3,8Cu0,7; Melting Temperature:217°C; Weight:250g; SVHC:No SVHC; Flux Type:HS10, Rosin based ; RoHS Compliant: Yes; |
|
|
77 |
Roll of 1 |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||


