INTERSIL - HIP4080AIPZ - MOSFET Driver IC
Please refer to product description
RoHS Compliance
:
|
Availability
Availability:
150 Price For: 1 Each Minimum Order Quantity: 1 Order Multiple Quantity: 1 Price: $6.84 Price
|
| Product Information | Product Attributes | Similar Products |
|---|---|---|
|
Catalog Page: 146 / 127145 / 126 131 / 125 |
Substitute
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
06F6223
|
INTERSIL
HIP4080AIP |
MOSFET Driver IC Device Type:Full-Bridge; Peak Output Current:2.6A; Input / Output Delay:40ns; Supply Voltage Range:9.5V to 15V; Driver Case Style:DIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C ; RoHS Compliant: No; |
|
No
|
554 |
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
Accessories
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
98K7085
|
MULTICOMP
2227MC-20-03-07-F1 |
SOCKET IC, DIL, 0.3", 20WAY Connector Type:DIP; Pin Format:DIP; No. of Ways:20; Contact Material:Phosphor Bronze; Contact Plating:Tin; Lead Spacing:2.54mm; Series:2227MC; Row Pitch:7.62mm; |
|
|
3475 |
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
|
|
35M4344
|
STANNOL
574601 |
SOLDER WIRE, KS100, 0.3MM, 250G Wire Diameter:0.3mm; Material Composition:Sn95.59Ag3.8Cu0.7+ML (Co, Ni, Ce, Fe); Melting Temperature:217°C; Weight:250g; SVHC:No SVHC; Flux Type:KS100: Rosin-free, Halide-free Activated Synthetic ; RoHS Compliant: Yes; |
|
|
9 |
Roll of 1 |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
74M0640
|
FISCHER ELEKTRONIK
DIL 20 SMD M |
SOCKET, SMD, DIL-20 Connector Type:DIP; Pin Format:DIP; No. of Ways:20; Contact Plating:Gold; Lead Spacing:2.54mm; Row Pitch:7.62mm; Mounting Type:PC Board; SVHC:No SVHC; |
|
|
34 |
1 Each |
|
|
||||||||||||||


