INTERSIL - HIP4020IBZ - Driver IC
Please refer to product description
RoHS Compliance
:
|
Availability
Availability:
826 Price For: 1 Each Minimum Order Quantity: 1 Order Multiple Quantity: 1 Price: $5.42 Price
|
| Product Information | Product Attributes | Similar Products |
|---|---|---|
Accessories
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
59M1646
|
ROTH ELEKTRONIK
RE932-06 |
ADAPTOR, SMD, SO-20W, 1.27MM Type:SMT Device Adapter; External Length / Height:16mm; External Width:25.5mm; Board Thickness:1.5mm; Pitch:2.54mm; PCB Hole Diameter:1mm; Connector Type:SO-20W; No. of Holes:20; |
|
|
153 |
1 Each |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
34M6444
|
FISCHER ELEKTRONIK
ICK SMD F 10 SA |
HEAT SINK, FOR SMD, 71°C/W Case Style:f.e. SOIC-18/20, TSSOP-48/56/64; Thermal Resistance:71°C/W; Mounting Type:Adhesive Mount; Length:10mm; External Height:6mm; External Width:8mm; SVHC:No SVHC; External Depth:10mm; |
|
|
0
|
1 Each |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
34M6430
|
FISCHER ELEKTRONIK
ICK SMD A 13 SA |
HEAT SINK, FOR SMD, 63°C/W Case Style:f.e SOIC-20/24, TSSOP-48/56/64, SSOP-48; Thermal Resistance:63°C/W; Mounting Type:Adhesive Mount; Length:13mm; External Height:4.8mm; External Width:6.3mm; SVHC:No SVHC; External Depth:13mm; |
|
|
1052 |
1 Each |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||


