Low

INTERSIL  HIP2101IBZT  MOSFET DRIVER, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: INTERSIL
  • Newark Part No.: 11J8736
  • Manufacturer Part No HIP2101IBZT

Product Information


  • Device Type: MOSFET Driver
  • Driver Case Style: SOIC
  • Driver Configuration: Half Bridge
  • Input Delay: 25ns
  • MSL: MSL 1 - Unlimited
  • Module Configuration: Half Bridge
  • No. of Pins: 8
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Delay: 25ns
  • Output Resistance: 3ohm
  • Packaging: Tape & Reel
  • Peak Output Current: 2A
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 14V
  • Supply Voltage Min: 9V
  • Supply Voltage Range: 9V to 14V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 7/27/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 2500

Order multiple quantity: 2500

Unit Price: $1.78

Buy

Price

Quantity List Price
2500+ $1.78

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
97H9762
HIP2101IBZ

HIP2101IBZ

INTERSIL

MOSFET DRIVER, HALF BRIDGE, SOIC-8

MOSFET DRIVER, HALF BRIDGE, SOIC-8; Driver Configuration:Half Bridge; Peak Output Current:2A; Supply Voltage Min:9V; Supply Voltage Max:14V; Driver Case Style:SOIC; No. of Pins:8; Input Delay:25ns; Output Delay:25ns; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

859

1+ $2.37 Promotional price 25+ $2.37 Promotional price 100+ $2.03 Promotional price 500+ $1.84 Promotional price

Buy
  • 859 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/29/15

Associated Products


Customers Also Bought