2010/02/09

INTERSIL - HIP2101IBZ - MOSFET Driver IC

INTERSIL,HIP2101IBZ,MOSFET Driver IC
Image is for illustrative purposes only.
Please refer to product description
INTERSIL
Manufacturer:
INTERSIL
Newark Part Number:
97H9762
Manufacturer Part No:
HIP2101IBZ

RoHS Compliance : RoHS Compliant Yes

Description
  • MOSFET Driver IC
  • Device Type:Half-Bridge
  • Peak Output Current:2A
  • Output Resistance:3ohm
  • Input / Output Delay:25ns
  • Supply Voltage Range:9V to 14V
  • Driver Case Style:SOIC
  • No. of Pins:8
  • RoHS Compliant: Yes

Show Substitutes

Show Accessories

Availability

Availability: 568

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $4.12  

  1. Qty

Price

Qty Price
1  - 9 $4.12
10  - 24 $3.96
25  - 49 $3.64
50  - 99 $3.43
100  - 249 $3.17
250  - 499 $2.82
500+  $2.63

Product Information Product Attributes Similar Products

Product Range Product Range

Catalog Page 146

Catalog Page:

146 / 127

145 / 126

131 / 125

Substitute

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


30C3492

INTERSIL
HIP2101IB

MOSFET Driver IC

Device Type:Half-Bridge; Peak Output Current:2A; Output Resistance:3ohm; Input / Output Delay:25ns; Supply Voltage Range:9V to 14V; Driver Case Style:SOIC; No. of Pins:8 ; RoHS Compliant: No;

Datasheet
Product Range
Not RoHS Compliant No 0
1 Each
980+
$3.15

Substitute Products Available RoHS Compliant

Accessories

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


59M1641

ROTH ELEKTRONIK
RE932-01

ADAPTOR, SMD, SO-8, 1.27MM

Type:SMT Device Adapter; External Length / Height:8mm; External Width:20.5mm; Board Thickness:1.5mm; Pitch:2.54mm; PCB Hole Diameter:1mm; Connector Type:SO-8; No. of Holes:8;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 634
1 Each
1+
$7.43
50+
$6.11
100+
$5.61
250+
$5.17
more...

Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

INTERSIL HIP2101IB
1 Each
$3.15

Accessories

ROTH ELEKTRONIK RE932-01
1 Each
$7.43

Customers Also Bought

NATIONAL SEMICONDUCTOR LMV7219M5/NOPB
1 Cut tape
$2.83
VISHAY DALE CRCW080510K0JNEA
1 Cut tape
$0.019
1 Cut tape
$0.660