Low

INTERSIL  HIP2101EIBZT  IC, MOSFET DRVR, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: INTERSIL
  • Newark Part No.: 61J5952
  • Manufacturer Part No HIP2101EIBZT

Product Information


  • Device Type: MOSFET Driver
  • Driver Case Style: SOIC
  • Driver Configuration: Half Bridge
  • Input Delay: 25ns
  • MSL: MSL 2 - 1 year
  • Module Configuration: Half Bridge
  • No. of Pins: 8
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Delay: 25ns
  • Output Resistance: 3ohm
  • Packaging: Tape & Reel
  • Peak Output Current: 2A
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 14V
  • Supply Voltage Min: 9V
  • Supply Voltage Range: 9V to 14V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/30/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 2500

Order multiple quantity: 2500

Price: $1.78

Buy

Price

Quantity List Price
2500+ $1.78

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought