INTERSIL  HIP2101EIBZ  IC, MOSFET DRIVER

INTERSIL HIP2101EIBZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 61J5951
  • Manufacturer Part No HIP2101EIBZ

Product Specifications, Documents & More


  • Device Type: MOSFET Driver
  • Driver Case Style: SOIC
  • Driver Configuration: Half Bridge
  • Input Delay: 25ns
  • MSL: MSL 2 - 1 year
  • Module Configuration: Half Bridge
  • No. of Pins: 8
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Delay: 25ns
  • Output Resistance: 3ohm
  • Packaging: Each
  • Peak Output Current: 2A
  • SVHC: To Be Advised
  • Supply Voltage Max: 14V
  • Supply Voltage Min: 9V
  • Supply Voltage Range: 9V to 14V

Find similar products  grouped by common attribute

Availability

Availability:  0

    More stock available week commencing 3/28/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 980

Order multiple quantity: 980

Price: $1.84 $1.84

Buy

Price

Quantity List Price
500+ $1.84
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought