Low

INTERSIL  HIP2100IBZT  MOSFET Driver, High Side and Low Side, 9V-14V supply, 2A and 3 ohm output, SOIC-8

INTERSIL HIP2100IBZT
Manufacturer:
INTERSIL INTERSIL
Manufacturer Part No:
HIP2100IBZT
Newark Part No.:
83H6614
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Driver Configuration:
High Side and Low Side
Peak Output Current:
2A
Supply Voltage Min:
9V
Supply Voltage Max:
14V
Driver Case Style:
SOIC
No. of Pins:
8Pins
Input Delay:
20ns
Output Delay:
20ns
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

DRIVER, HALF BRIDGE, 2100, SOIC8

INTERSIL

559:  in stock

Price for: Each

1+ $5.33 10+ $5.16 25+ $4.99 50+ $4.81 More pricing

Buy

Associated Products