Low

HIP2100IBZ - 

Dual Power Driver, Half Bridge, 9V-14V Supply, 2A Out, 20ns Delay, SOIC-8

HIP2100IBZ - Dual Power Driver, Half Bridge, 9V-14V Supply, 2A Out, 20ns Delay, SOIC-8

The actual product may differ from image shown

Manufacturer:
INTERSIL INTERSIL
Manufacturer Part No:
HIP2100IBZ
Newark Part No.:
83H6613

Product Overview

The HIP2100IBZ is a 100V high frequency half bridge N-channel power MOSFET Driver IC. The low-side and high-side gate drivers are independently controlled and matched to 8ns. This gives the user maximum flexibility in dead-time selection and driver protocol. Under-voltage protection on both the low-side and high-side supplies force the outputs low. An on-chip diode eliminates the discrete diode required with other driver ICs. A new level-shifter topology yields the low-power benefits of pulsed operation with the safety of DC operation. Unlike some competitors, the high-side output returns to its correct state after a momentary under-voltage of the high-side supply.
  • Drives N-channel MOSFET half bridge
  • Bootstrap supply maximum voltage to 114VDC
  • On-chip 1Ω bootstrap diode
  • Fast propagation times for multi-MHz circuits
  • Drives 1000pF load with rise and fall times typical 10ns
  • CMOS input thresholds for improved noise immunity
  • Independent inputs for non-half bridge topologies
  • No start-up problems
  • Outputs unaffected by supply glitches, HS ringing below ground or HS slewing at high dv/dt
  • Low power consumption
  • Wide supply range
  • Supply under-voltage protection
  • 3Ω Driver output resistance
  • Near chip scale package footprint, which improves PCB efficiency and has a thinner profile

Applications

Power Management

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Half Bridge
:
2A
:
9V
:
14V
:
SOIC
:
8Pins
:
20ns
:
20ns
:
-40°C
:
85°C
:
Each
:
-
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 2/26/18

Not Normally Stocked

Non-Cancelable / Non Returnable

More Available From Our Partner Avnet
View pricing and availability
$2.25 $ 2.25
Price for:
Each
Multiple: 980 Minimum: 980
Quantity Price
980 + $2.25
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.