2010/02/09

INTERSIL - HIP1020CKZ-T - Hot Swap Controller IC

INTERSIL,HIP1020CKZ-T,Hot Swap Controller IC
Image is for illustrative purposes only.
Please refer to product description
INTERSIL
Manufacturer:
INTERSIL
Newark Part Number:
61J5944
Manufacturer Part No:
HIP1020CKZ-T

RoHS Compliance : RoHS Compliant Yes

Description
  • Hot Swap Controller IC
  • Applications:Device Bay Peripherals, Hot Plug Control, Power Distribution Control
  • Digital IC Case Style:SOT-23
  • No. of Pins:5
  • Operating Temperature Range:0°C to +70°C
  • Fault Condition Control:None
  • RoHS Compliant: Yes

Availability

Availability: 5186

Price For: 1 Cut tape

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $1.50  

  1. Qty

Price

Qty Price
1+  $1.50

Product Information Product Attributes Similar Products

Product Range Product Range

Catalog Page 153

Catalog Page:

153 / 127

155 / 126

140 / 125

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Customers Also Bought

3M 8AB36-1420-LJ
1 Each
$4.31
TYCO ELECTRONICS 1734366-1
1 Each
$1.68
ON SEMICONDUCTOR MMBTA56LT1G
1 Cut tape
$0.058