Low

HIN232CPZ - 

Transceiver RS232, 2 Drivers, CMOS, 4.5V-5.5V supply, DIP-16

HIN232CPZ - Transceiver RS232, 2 Drivers, CMOS, 4.5V-5.5V supply, DIP-16

The actual product may differ from image shown

Manufacturer:
INTERSIL INTERSIL
Manufacturer Part No:
HIN232CPZ
Newark Part No.:
61J5919
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The HIN232CPZ is a ±15kV ESD-protected +5V powered RS-232 Transmitter/Receiver. The HIN202E family of RS-232 transmitters/receivers interface circuits meet all EIA high-speed RS-232E and V.28 specifications and are particularly suited for those applications where ±12V is not available. A redesigned transmitter circuit improves data rate and slew rate, which makes this suitable for ISDN and high speed modems. The transmitter outputs and receiver inputs are protected to ±15kV ESD (Electrostatic Discharge). They require a single +5V power supply and feature onboard charge pump voltage converters which generate +10 and -10V supplies from the 5V supply. The family of devices offers a wide variety of high-speed RS-232 transmitter/receiver combinations to accommodate various applications.
  • Meets All RS-232E and V.28 specifications
  • Requires only single +5V power supply
  • 120kBps High data rate
  • Onboard voltage doubler/inverter
  • Low power consumption
  • Low power shutdown function
  • Three-state TTL/CMOS receiver outputs
  • Multiple drivers
  • ±10V Output swing for +5V input
  • 300Ω Power-off source impedance
  • Output current limiting
  • TTL/CMOS compatible
  • 30V/µs Maximum slew rate
  • Multiple receivers
  • ±30V Input voltage range
  • 3 to 7kΩ Input impedance
  • 0.5V Hysteresis to improve noise rejection

Applications

Communications & Networking, Computers & Computer Peripherals, Portable Devices, Sensing & Instrumentation

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
RS232 Transceiver
:
RS232
:
2Drivers
:
2Receivers
:
4.5V
:
5.5V
:
DIP
:
16Pins
:
0°C
:
70°C
:
-
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, DIP-16

430 in stock
Add

EXAR

+5V RS232 Transceivers 2 Driver, 2 Receiver, NSOIC-16

264 in stock
Add

TEXAS INSTRUMENTS

RS232 Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, DIP-16

401 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

343 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$1.35 $ 1.35
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.35
10 + $1.15
100 + $0.882
500 + $0.78
1000 + $0.615
2500 + $0.546
10000 + $0.525
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.